| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-666-44883-1 |
| Overall Length: | 6 in |
| Connector End 1: | BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1855A |
| Cable Assembly Type: | BNC to HD-BNC |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-666-44883-1 |
095-666-44883-1
| Heilind Number: | AMR095-666-44883-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-666-44883-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 6-inch cable assembly featuring a BNC Straight Jack to HD-BNC Straight Plug connection. Designed for optimal performance, it is constructed using Belden 1855A cable, ensuring reliable signal transmission in 75 Ohm systems. With a sleek and durable design, this assembly is perfect for various applications in wire management, offering seamless integration in your setup. Upgrade your coaxial cable assemblies with this high-quality solution.

