095-666-44883-2

Heilind Number:AMR095-666-44883-2
Manufacturer:Amphenol RF
Manufacturer Number:095-666-44883-2
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 12 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-666-44883-2
Overall Length:12 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-666-44883-2

Detailed Description

Enhance your cable connectivity with this high-quality BNC Straight Jack to HD-BNC Straight Plug Cable Assembly. Measuring 12 inches in length and designed for optimal signal transmission, this assembly is ideal for various applications. Constructed with Belden 1855A cable, it ensures reliable performance, while the 75 Ohm impedance guarantees minimal signal loss. The BNC and HD-BNC connectors feature straight jack and straight plug styles respectively, offering a secure and seamless connection. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component in your wire management setup.