| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-668-45108 |
| Overall Length: | 9.84 in (250 mm) |
| Connector End 1: | SMA |
| Connector End 2: | Probe |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | SMA to Probe |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-668-45108 |
095-668-45108
| Heilind Number: | AMR095-668-45108 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-668-45108 |
| ECAD Model: |
Description:
SMA Straight Plug to Switch Probe Right Angle Plug 1.37 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring an SMA Straight Plug on one end and a Switch Probe Right Angle Plug on the other. Designed for optimal performance, it boasts a 1.37 mm Micro-Cable with a length of 250 mm, perfect for various applications. With a 50 Ohm impedance and RoHS compliance, you can trust in its reliability. Upgrade your wire management setup with this essential component, a must-have for any professional setup.

