095-725-107-060

Heilind Number:AMR095-725-107-060
Manufacturer:Amphenol RF
Manufacturer Number:095-725-107-060
ECAD Model:
3D Model

Description:

SMP Straight Plug to SMP Straight Plug Times TFlex 405 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-725-107-060
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-725-107-060

Detailed Description

Effortlessly connect SMP Straight Plug to SMP Straight Plug with this high-quality cable assembly, crafted for optimal performance. Featuring a Times TFlex 405 cable with an impedance of 50 ohms, it ensures reliable signal transmission over its 6-inch length. The durable construction and precise connector end styles guarantee a secure and seamless fit, making it ideal for various applications in wire management, cable assemblies, and coaxial setups. Upgrade your connectivity solutions with this essential component.