095-725-107-100

Heilind Number:AMR095-725-107-100
Manufacturer:Amphenol RF
Manufacturer Number:095-725-107-100
ECAD Model:
3D Model

Description:

SMP Straight Plug to SMP Straight Plug Times TFlex 405 10 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-725-107-100
Overall Length:10 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-725-107-100

Detailed Description

Enhance your connectivity with this high-performance SMP Straight Plug to SMP Straight Plug Cable Assembly. Measuring 10 inches in length and crafted with Times TFlex 405 cable, it ensures reliable signal transmission in demanding environments. With a 50-ohm impedance, it guarantees efficient data transfer. The straight plug connectors at both ends offer seamless integration, making it ideal for various applications in wire management and coaxial cable assemblies. Elevate your connectivity experience with this premium-grade cable.