095-725-107-240

Heilind Number:AMR095-725-107-240
Manufacturer:Amphenol RF
Manufacturer Number:095-725-107-240
ECAD Model:
3D Model

Description:

SMP Straight Plug to SMP Straight Plug Times TFlex 405 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-725-107-240
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-725-107-240

Detailed Description

Enhance your connectivity with this high-performance SMP Straight Plug to SMP Straight Plug Cable Assembly. Featuring Times TFlex 405 cable technology, this 24-inch length assembly ensures reliable signal transmission with 50 Ohm impedance. Perfect for demanding applications, the straight plug connectors on both ends provide a secure and seamless connection. Whether you're in need of efficient wire management or reliable coaxial cable assemblies, this product is a versatile solution for various setups. Elevate your connectivity experience with this essential component.