| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-14S-7PW(959) |
| Overall Length: | 39.37 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Times TFlex 405 |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-107M100 |
97-3100A-14S-7PW(959)
| Heilind Number: | AMR095-725-107M100 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-14S-7PW(959) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our high-performance SMP Straight Plug to SMP Straight Plug Cable Assembly, designed for seamless signal transmission in demanding environments. This 39.37-inch cable features Times TFlex 405 construction, ensuring durability and reliability. With a 50-ohm impedance, it's ideal for high-frequency applications. The straight plug connectors on both ends provide a secure and stable connection. Perfect for use in wire management and coaxial cable assemblies, this cable guarantees optimal performance for your connectivity needs.

