| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-14S-7PX(959) |
| Overall Length: | 78.74 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Times TFlex 405 |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-107M200 |
97-3100A-14S-7PX(959)
| Heilind Number: | AMR095-725-107M200 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-14S-7PX(959) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance SMP Straight Plug to SMP Straight Plug cable assembly. Featuring Times TFlex 405 cable with a 2-meter length, this 50-ohm impedance solution ensures optimal signal transfer. The durable construction and precision-engineered SMP connectors at both ends guarantee secure and reliable connections. Perfect for demanding applications, this coaxial cable assembly is a versatile and essential component for efficient wire management in various settings. Elevate your connectivity experience with this top-quality solution.

