| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-108-100 |
| Overall Length: | 10 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-108-100 |
095-725-108-100
| Heilind Number: | AMR095-725-108-100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-108-100 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.085 Inch 10 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your signal transmission with this high-performance SMP Straight Plug to SMP Straight Plug Cable Assembly. Featuring a hand-formable 0.085-inch cable for flexibility and durability, it ensures seamless connectivity over its 10-inch length. With 50-ohm impedance and precision-engineered SMP connectors on both ends, it guarantees reliable and efficient data transfer. Perfect for demanding applications, this cable assembly is a must-have for any setup requiring top-notch coaxial connectivity.

