| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-108-240 |
| Overall Length: | 24 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-108-240 |
095-725-108-240
| Heilind Number: | AMR095-725-108-240 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-108-240 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.085 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
This high-quality cable assembly features a straight plug to straight plug configuration, making it ideal for seamless connectivity in various applications. With a hand-formable 0.085-inch cable type and an impressive length of 24 inches, it offers flexibility and reach for your connectivity needs. Boasting a 50-ohm impedance, this assembly ensures efficient signal transmission. Perfect for use in wire management and coaxial cable assemblies, it guarantees reliable performance in demanding environments. Upgrade your connectivity setup with this SMP to SMP cable assembly, designed for precision and durability.

