| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-108M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-108M100 |
095-725-108M100
| Heilind Number: | AMR095-725-108M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-108M100 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.085 Inch 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMP Straight Plug to SMP Straight Plug Hand Formable Cable Assembly. Measuring 0.085 inches in diameter and 39.37 inches in length, it offers a seamless 50 Ohm connection over its entire span. The durable hand-formable construction ensures flexibility and reliability in any setup. Whether for professional or personal use, this cable assembly guarantees optimal performance. Explore new possibilities in your wire management with this essential component.

