| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-108M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-108M200 |
095-725-108M200
| Heilind Number: | AMR095-725-108M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-108M200 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.085 Inch 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal integrity with our SMP Straight Plug to SMP Straight Plug Hand Formable Cable Assembly. Designed for precision, this 78.74-inch long cable features a 0.085-inch diameter, ensuring optimal performance in high-frequency applications. With a 50 Ohm impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. The hand formable cable type allows for easy installation and customization, making it ideal for a variety of wire management needs. Whether you're setting up telecommunications systems or testing equipment, this reliable coaxial cable assembly delivers seamless connectivity. Elevate your network with this essential component for seamless data transmission.

