| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-14S-9PW(959) |
| Overall Length: | 157.48 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-108M400 |
97-3100A-14S-9PW(959)
| Heilind Number: | AMR095-725-108M400 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-14S-9PW(959) |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.085 Inch 4 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMP Straight Plug to SMP Straight Plug Hand Formable Cable Assembly. Measuring 0.085 inches in diameter and boasting a generous 4-meter length, this 50-ohm impedance cable is perfect for various applications. With both connector ends featuring a straight plug design, seamless integration is ensured. Constructed with hand formable material, it offers flexibility and durability. RoHS compliant, it meets stringent environmental standards. Elevate your wire management setup with this essential component.

