| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-111-040 |
| Overall Length: | 4 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-111-040 |
095-725-111-040
| Heilind Number: | AMR095-725-111-040 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-111-040 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.085 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring SMPM Straight Plug to SMPM Straight Plug connectors. Ideal for maintaining signal integrity, it boasts a 50 Ohm impedance and a durable hand-formable 0.085-inch cable. With a length of 4 inches, this assembly offers flexibility in various setups. Perfect for demanding applications, it ensures reliable transmission in even the most critical environments. Upgrade your wire management with this essential component in your toolkit.

