| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-111-080 |
| Overall Length: | 8 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-111-080 |
095-725-111-080
| Heilind Number: | AMR095-725-111-080 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-111-080 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMPM Straight Plug to SMPM Straight Plug Cable Assembly. Designed for optimal performance, it features hand-formable 0.085-inch cable that ensures flexibility and durability. With a convenient 8-inch length, it offers versatility in various setups. The 50-ohm impedance guarantees reliable signal transmission, making it ideal for high-frequency applications. Whether for professional or personal use, this cable assembly is a must-have for seamless connectivity in your setup.

