| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-111-180 |
| Overall Length: | 18 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-111-180 |
095-725-111-180
| Heilind Number: | AMR095-725-111-180 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-111-180 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.085 Inch 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our SMPM Straight Plug to SMPM Straight Plug Cable Assembly. Crafted with precision, this cable boasts a hand-formable 0.085-inch design, ideal for efficient signal transmission. With an 18-inch length, it offers flexibility in setup without compromising on performance. Operating at 50 ohms impedance, it ensures reliable signal integrity. Whether for professional or personal use, this cable assembly guarantees optimal connectivity for your coaxial applications. Explore the possibilities with this essential component in wire management.

