| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-111M010 |
| Overall Length: | 3.94 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-111M010 |
095-725-111M010
| Heilind Number: | AMR095-725-111M010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-111M010 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.085 Inch 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal transmission with this high-quality cable assembly, featuring SMPM Straight Plug connectors on both ends. Crafted for optimal performance, the Hand Formable 0.085 Inch cable boasts a 100mm length, making it ideal for various applications. With a 50 ohm impedance and precision construction, it ensures reliable connectivity in any setting. Perfect for wire management and coaxial setups, this assembly guarantees seamless data transfer. Upgrade your setup with this essential component and experience seamless connectivity like never before.

