| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112-040 |
| Overall Length: | 4 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112-040 |
095-725-112-040
| Heilind Number: | AMR095-725-112-040 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112-040 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring SMPM Straight Plug to SMPM Straight Plug connectors. Designed for seamless transmission, it boasts a hand-formable 0.047-inch cable with a 4-inch length, perfect for various applications. With an impedance of 50 ohms, you can rely on optimal signal integrity. Whether you're in need of reliable wire management or seeking to streamline your coaxial setups, this assembly is a versatile solution that meets the demands of modern connectivity. Elevate your connections with ease and efficiency.

