| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112-050 |
| Overall Length: | 5 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 75 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112-050 |
095-725-112-050
| Heilind Number: | AMR095-725-112-050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112-050 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 5 in Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring SMPM straight plug connectors on both ends. Designed for seamless integration, the hand-formable 0.047-inch cable ensures optimal signal transmission with a 75-ohm impedance. Measuring 5 inches in length, it offers flexibility in various setups while maintaining reliable performance. Perfect for demanding applications, this assembly guarantees secure and efficient connections in your network infrastructure. Upgrade with confidence and experience seamless data transfer with this essential component.

