| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112-060 |
| Overall Length: | 6 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112-060 |
095-725-112-060
| Heilind Number: | AMR095-725-112-060 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112-060 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring SMPM straight plug connectors on both ends. Designed for efficient signal transmission, it boasts a 50 ohm impedance and is crafted with hand-formable 0.047-inch cable. With a length of 6 inches, it offers flexibility in various setups while ensuring optimal performance. Perfect for applications requiring reliable coaxial connections, this assembly is a versatile and durable solution for your connectivity needs.

