| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112-120 |
| Overall Length: | 12 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112-120 |
095-725-112-120
| Heilind Number: | AMR095-725-112-120 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112-120 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using this SMPM Straight Plug to SMPM Straight Plug Hand Formable cable assembly. Measuring 12 inches in length, it's ideal for applications requiring a secure and reliable connection over a distance. With a 50 ohm impedance and crafted from high-quality materials, this cable ensures optimal signal transmission. The hand formable .047-inch cable type offers flexibility for easy installation. Perfect for use in wire management and coaxial cable assembly projects, this product guarantees efficient performance in various settings.

