| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112M010 |
| Overall Length: | 3.94 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112M010 |
095-725-112M010
| Heilind Number: | AMR095-725-112M010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112M010 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal transmission with our SMPM Straight Plug to SMPM Straight Plug Hand Formable Cable Assembly. Designed for optimal performance, this 0.047-inch cable features a 100mm length, providing flexibility for various connectivity needs. With a 50 Ohm impedance and high-quality construction, it ensures reliable data transfer in critical applications. The straight plug connectors offer seamless compatibility and easy installation, making it ideal for wire management in professional settings. Trust in this coaxial cable assembly for efficient and secure connections.

