| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112M050 |
095-725-112M050
| Heilind Number: | AMR095-725-112M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112M050 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMPM Straight Plug to SMPM Straight Plug Cable Assembly. Featuring precision engineering, it ensures seamless transmission with its 50 Ohm impedance. The hand-formable 0.047-inch cable, measuring 500mm in length, offers flexibility in installation. Perfect for demanding applications, this assembly guarantees reliable signal integrity. Whether used in industrial settings or telecommunications, its quality construction meets the most stringent standards. Upgrade your connectivity solutions with this essential component.

