| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112M200 |
095-725-112M200
| Heilind Number: | AMR095-725-112M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112M200 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal transmission with this high-quality cable assembly, featuring SMPM straight plug connectors on both ends. Designed for seamless connectivity, it offers a 2-meter length of hand-formable 0.047-inch cable, ensuring optimal performance for your RF applications. With a 50-ohm impedance and meticulous construction, it guarantees reliable data transfer. Ideal for various industries, this assembly is a must-have for efficient wire management and coaxial setups. Upgrade your connectivity solutions with this versatile and durable cable assembly.

