| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114-040 |
| Overall Length: | 4 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114-040 |
095-725-114-040
| Heilind Number: | AMR095-725-114-040 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114-040 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect SMPM Right Angle and Straight Plugs with this high-quality cable assembly. Designed for optimal performance, it features hand-formable 0.085-inch cable, ensuring flexibility and durability. With a 4-inch length and 50-ohm impedance, it delivers reliable signal transmission in a variety of applications. Perfect for wire management, this coaxial cable assembly is a versatile solution for your connectivity needs.

