| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114-060 |
| Overall Length: | 6 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114-060 |
095-725-114-060
| Heilind Number: | AMR095-725-114-060 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114-060 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring a right angle SMPM plug to a straight SMPM plug. Designed for seamless signal transmission, this 6-inch hand-formable cable boasts a 50-ohm impedance, ensuring optimal performance in demanding applications. The .085-inch cable type offers flexibility and durability, while the R/A plug and Str plug connectors provide a secure and efficient connection. Perfect for wire management and coaxial cable assemblies, this product is a reliable choice for professionals in various industries.

