| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114-080 |
| Overall Length: | 8 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114-080 |
095-725-114-080
| Heilind Number: | AMR095-725-114-080 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114-080 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly featuring a SMPM Right Angle Plug to SMPM Straight Plug configuration. Designed for optimal signal transmission, it boasts a 50 Ohm impedance and is crafted from durable hand-formable 0.085-inch cable. With an overall length of 8 inches, this assembly offers flexibility in various setups. Perfect for demanding applications, it ensures reliable and efficient data transfer. Upgrade your system with this essential component for seamless connectivity.

