| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114-100 |
| Overall Length: | 10 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114-100 |
095-725-114-100
| Heilind Number: | AMR095-725-114-100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114-100 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 10 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with our SMPM Right Angle Plug to SMPM Straight Plug Cable Assembly. Measuring 10 inches in length, this hand-formable 0.085-inch cable ensures a secure and efficient connection. With 50 Ohms impedance, it's perfect for maintaining signal integrity. The SMPM to SMPM connectors feature a right angle plug on one end and a straight plug on the other, offering versatility in your setup. Ideal for wire management in various applications, this coaxial cable assembly guarantees reliable performance. Elevate your connectivity experience with this high-quality cable solution.

