| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114M010 |
| Overall Length: | 3.94 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114M010 |
095-725-114M010
| Heilind Number: | AMR095-725-114M010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114M010 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal integrity with our high-performance SMPM Right Angle Plug to SMPM Straight Plug Hand Formable Cable Assembly. Measuring 100 mm in length and designed for 0.085-inch hand-formable cable, this assembly ensures seamless connectivity in RF applications. With a 50-ohm impedance, it guarantees optimal signal transmission. The right-angle plug and straight plug configuration offers versatility in installation, while the durable construction meets stringent quality standards. Perfect for wire management in various settings, this coaxial cable assembly is a reliable solution for maintaining signal integrity.

