| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114M025 |
095-725-114M025
| Heilind Number: | AMR095-725-114M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114M025 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with this high-quality cable assembly, featuring an SMPM Right Angle Plug to SMPM Straight Plug configuration. With a hand-formable 0.085-inch cable and an impressive 250mm length, it offers flexibility and convenience for various setups. Designed for optimal signal transmission, it boasts a 50-ohm impedance and is suitable for a wide range of applications. Whether you're in need of reliable wire management or seamless coaxial connections, this cable assembly is a dependable choice.

