| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-114M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-114M200 |
095-725-114M200
| Heilind Number: | AMR095-725-114M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-114M200 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.085 Inch 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two SMPM connectors with this high-quality cable assembly. Featuring a right angle plug on one end and a straight plug on the other, it's perfect for applications requiring a 50 Ohm impedance. The 78.74-inch length and hand-formable .085-inch cable make it versatile for various setups. Whether you need to manage wires in a professional setting or tackle a DIY project, this coaxial cable assembly ensures reliable performance. Upgrade your connectivity solutions with this essential part of your toolkit.

