| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-115-110 |
| Overall Length: | 11 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-115-110 |
095-725-115-110
| Heilind Number: | AMR095-725-115-110 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-115-110 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.047 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring a SMPM Right Angle Plug to SMPM Straight Plug configuration. Designed for seamless transmission, the hand-formable 0.047 inch cable ensures optimal signal integrity over its 11-inch length. With a 50 Ohm impedance and meticulous construction, this assembly guarantees reliable data transfer in demanding applications. It's a perfect choice for professionals seeking efficient wire management solutions in various industries. Upgrade your setup today with this premium coaxial cable assembly.

