| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-115M010 |
| Overall Length: | 3.94 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-115M010 |
095-725-115M010
| Heilind Number: | AMR095-725-115M010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-115M010 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.047 Inch 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this meticulously crafted cable assembly, featuring an SMPM right angle plug seamlessly transitioning to an SMPM straight plug. Designed for optimal performance, the hand-formable 0.047-inch cable boasts a generous 100mm length, ensuring versatility in various setups. With a 50-ohm impedance, this assembly guarantees reliable signal transmission. Perfect for demanding applications, it maintains high-quality connectivity while offering flexibility and durability. Upgrade your setup with this essential component, a standout in our comprehensive range of coaxial cable assemblies.

