| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-004 |
| Overall Length: | 4 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-004 |
095-725-118-004
| Heilind Number: | AMR095-725-118-004 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-004 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly featuring an SMP Right Angle Plug to SMP Straight Plug configuration. Designed for optimal signal transmission, it boasts a 50 Ohm impedance and is crafted from durable materials for long-lasting performance. With a convenient 4-inch length and hand-formable .085-inch cable, it offers flexibility in installation. Perfect for various applications, this assembly ensures reliable connections in any setup. Upgrade your wire management with this essential component in our Coaxial Cable Assemblies collection.

