| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-006 |
| Overall Length: | 6 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-006 |
095-725-118-006
| Heilind Number: | AMR095-725-118-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-006 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using our SMP Right Angle Plug to SMP Straight Plug Hand Formable Cable Assembly. Crafted for optimal performance, this 6-inch cable features a 0.085-inch hand-formable design, ensuring flexibility without compromising on durability. With 50 Ohms impedance, it guarantees reliable signal transmission in high-frequency applications. The SMP to SMP connectors offer a seamless interface, while the right angle plug and straight plug styles cater to diverse connectivity needs. Perfect for wire management in various settings, this coaxial cable assembly is a must-have for efficient signal routing.

