| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-007 |
| Overall Length: | 7 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-007 |
095-725-118-007
| Heilind Number: | AMR095-725-118-007 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-007 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 7 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two SMP connectors with this high-quality cable assembly, featuring a right-angle plug on one end and a straight plug on the other. Designed for optimal performance, the hand-formable 0.085-inch cable ensures a secure and reliable connection over its 7-inch length. With an impedance of 50 ohms, it's perfect for high-frequency applications. Whether you're in need of wire management or coaxial cable assemblies, this versatile product is a must-have for your toolkit.

