| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-008 |
| Overall Length: | 8 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-008 |
095-725-118-008
| Heilind Number: | AMR095-725-118-008 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-008 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMP-compatible devices with this convenient cable assembly. Featuring a right angle SMP plug on one end and a straight SMP plug on the other, it ensures a secure and reliable connection every time. The hand-formable 0.085-inch cable allows for flexibility in installation, while its 8-inch length provides ample reach. With a 50-ohm impedance, it's ideal for high-frequency applications. Perfect for use in wire management and coaxial cable assemblies, this versatile product is a must-have for any setup requiring SMP connectivity.

