| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-009 |
| Overall Length: | 9 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-009 |
095-725-118-009
| Heilind Number: | AMR095-725-118-009 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-009 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 9 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly featuring a SMP Right Angle Plug to SMP Straight Plug configuration. Designed for optimal performance, the 9-inch hand-formable cable boasts a 0.085-inch diameter and 50-ohm impedance, ensuring efficient signal transmission. With a durable construction and precision connectors, it guarantees reliable and secure connections in various applications. Perfect for professionals in need of seamless wire management solutions, this coaxial cable assembly is a must-have for any setup requiring uncompromising performance and durability. Elevate your connectivity experience with this essential component.

