| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-011 |
| Overall Length: | 11 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-011 |
095-725-118-011
| Heilind Number: | AMR095-725-118-011 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-011 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Efficiently connect SMP devices with our Right Angle Plug to Straight Plug Cable Assembly. Designed for seamless integration, this hand-formable 0.085-inch cable measures 11 inches in length, ensuring optimal reach. With a 50-ohm impedance, it guarantees reliable signal transmission. The SMP connectors at each end provide a secure and precise fit, with a right angle plug on one side and a straight plug on the other. Perfect for various applications, this assembly is a must-have for seamless connectivity in your setup. Trust in its quality and performance for seamless data transmission.

