| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118-036 |
| Overall Length: | 36 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118-036 |
095-725-118-036
| Heilind Number: | AMR095-725-118-036 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118-036 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our SMP Right Angle Plug to SMP Straight Plug Hand Formable Cable Assembly. Designed for precision and performance, this 36-inch cable boasts a 50 Ohm impedance, perfect for high-frequency applications. Crafted with durable Hand Formable .085-inch cable, it guarantees reliability in even the most demanding environments. The right angle plug at one end and straight plug at the other offer versatile connectivity options. Ideal for wire management and coaxial setups, this assembly is a must-have for professionals in need of efficient signal transmission solutions. Elevate your setup with this high-quality cable assembly, where form meets function seamlessly.

