| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118M020 |
| Overall Length: | 7.87 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118M020 |
095-725-118M020
| Heilind Number: | AMR095-725-118M020 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118M020 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMP Right Angle Plug to SMP Straight Plug Hand Formable cable assembly, designed for optimal performance. With a 0.085-inch diameter and 200mm length, this 50-ohm cable ensures reliable signal transmission in any application. The right-angle plug and straight plug connectors offer versatility in connectivity, while the hand-formable design allows for easy installation and maintenance. Perfect for wire management in various settings, this coaxial cable assembly guarantees efficient and secure connections every time. Explore our range of products for more cable assembly solutions.

