| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118M030 |
| Overall Length: | 11.81 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118M030 |
095-725-118M030
| Heilind Number: | AMR095-725-118M030 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118M030 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMP Right Angle Plug to SMP Straight Plug Hand Formable Cable Assembly. Measuring 11.81 inches in overall length with a 300mm hand-formable 0.085-inch cable, this assembly is designed for optimal performance in 50-ohm systems. Its SMP to SMP configuration ensures a secure and reliable connection, while the right angle and straight plug styles offer versatility in installation. Perfect for various applications, this cable assembly guarantees efficient signal transmission and reliable wire management. Elevate your setup with this essential component.

