| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-118M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-118M200 |
095-725-118M200
| Heilind Number: | AMR095-725-118M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-118M200 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring a SMP right angle plug to SMP straight plug configuration. Designed for optimal performance, the hand-formable 0.085-inch cable boasts a 2-meter length, perfect for various applications. With a 50-ohm impedance, you can expect reliable signal transmission. Whether you're in need of a durable solution for wire management or seeking to streamline your coaxial connections, this assembly is a versatile choice. Trust in its precision-engineered design for seamless integration into your setup.

