| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-119-011 |
| Overall Length: | 11 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-119-011 |
095-725-119-011
| Heilind Number: | AMR095-725-119-011 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-119-011 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring SMP straight plug connectors on both ends. Crafted for optimal performance, the hand-formable 0.047-inch cable ensures flexibility and durability, making it ideal for various applications. With an impedance of 50 ohms, this assembly guarantees reliable signal transmission. Measuring 11 inches in length, it offers ample reach for your setup. Perfect for wire management and coaxial connections, this cable assembly is a versatile solution for your networking needs.

