| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-119M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-119M050 |
095-725-119M050
| Heilind Number: | AMR095-725-119M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-119M050 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMP Straight Plug to SMP Straight Plug Hand Formable Cable Assembly. Measuring 500mm in length and boasting a 0.047-inch diameter, this cable ensures efficient signal transmission with its 50-ohm impedance. The hand-formable design allows for flexibility and easy installation, making it ideal for various applications. Crafted with precision, this cable assembly guarantees reliable performance and durability. Elevate your wire management setup with this essential component, perfect for professionals and enthusiasts alike.

