| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-119M400 |
| Overall Length: | 157.48 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-119M400 |
095-725-119M400
| Heilind Number: | AMR095-725-119M400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-119M400 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 4 M Length 50 Ohms
More >>Specifications
Detailed Description
This high-performance cable assembly features a durable construction with SMP straight plug connectors on both ends, offering secure and reliable connections. Designed for efficient signal transmission, it is ideal for demanding applications. With a hand-formable 0.047-inch cable type and an impedance of 50 ohms, it ensures optimal performance. The 4-meter length provides flexibility in setup, while the overall length of 157.48 inches allows for versatile use. Perfect for wire management, it is a valuable addition to any setup requiring coaxial cable assemblies.

