| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121-008 |
| Overall Length: | 8 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121-008 |
095-725-121-008
| Heilind Number: | AMR095-725-121-008 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121-008 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your RF connection setup with this meticulously crafted cable assembly, featuring SMP Right Angle Plug to SMP Right Angle Plug connectors. Designed for optimal performance, the hand-formable 0.047-inch cable ensures flexibility without compromising on signal integrity. With a length of 8 inches, this assembly offers versatility in various setups while maintaining a consistent impedance of 50 ohms. Whether you're working on wire management or intricate coaxial setups, this high-quality assembly is a dependable choice for seamless connectivity in critical applications.

