| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121-011 |
| Overall Length: | 11 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121-011 |
095-725-121-011
| Heilind Number: | AMR095-725-121-011 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121-011 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMP Right Angle Plug to SMP Right Angle Plug Cable Assembly. This high-quality coaxial cable features a hand-formable .047 inch diameter, providing flexibility and durability for your connectivity needs. With an impedance of 50 ohms, you can trust in reliable signal transmission. Measuring 11 inches in length, it offers ample reach for various setups. The connectors on both ends are designed in a Right Angle Plug style, ensuring a secure and space-efficient fit. Perfect for wire management and cable assemblies, this product is a must-have for any professional setting.

