| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121-012 |
| Overall Length: | 12 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121-012 |
095-725-121-012
| Heilind Number: | AMR095-725-121-012 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121-012 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMP Right Angle Plug to SMP Right Angle Plug Cable Assembly. Designed for optimal performance, this 12-inch cable features hand-formable 0.047-inch coaxial construction, ensuring reliable signal transmission. With a 50-ohm impedance, it's suitable for various applications in the realm of wire management and cable assemblies. The SMP connectors on both ends offer a secure and efficient connection, while their right-angle plug design adds flexibility in tight spaces. Upgrade your setup with this essential component for seamless data transfer and communication.

