| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121-024 |
095-725-121-024
| Heilind Number: | AMR095-725-121-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121-024 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two SMP devices with our high-quality SMP Right Angle Plug to SMP Right Angle Plug cable assembly. With a convenient 24-inch length and hand-formable 0.047-inch cable, this assembly is perfect for various applications. Offering a 50-ohm impedance, it ensures efficient signal transmission. Both connector ends feature a right-angle plug design, providing flexibility in tight spaces. Ideal for wire management, this coaxial cable assembly guarantees reliable performance in demanding environments. Upgrade your connectivity setup with this essential component.

